Analog Devices Inc. AD514x Eval Boards

Analog Devices AD514x Eval Boards allow multiple modes of operation, including read/write access in the RDAC and EEMEM registers, increment/decrement of resistance, resistance changes in ±6dB scales, wiper setting readback, and extra EEMEM for storing user-defined information, such as memory data for other components or a lookup table.

The AD514x supports dual-supply ±2.25V to ±2.75V operation and single-supply 2.3V to 5.5V operation, making the device ideal for battery-powered and many other applications.

The EVAL-AD5141x can be configured as a versatile I2C or SPI serial interface. The EVAL-AD5142x uses a versatile SPI-compatible serial interface, allowing speeds up to 50MHz. The EVAL-AD5142Ax utilizes a versatile I2C-compatible serial interface that operates in fast mode, supporting speeds of up to 400kbps and enabling a selection of up to nine I2C addresses. The EVAL-AD5143x can be configured as a versatile I2C or SPI serial interface.

The Analog Devices AD514x Eval Boards can operate in single-supply or dual-supply mode and contain an internal power supply from the USB.

Features

  • Full-featured evaluation board in conjunction with low-voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
  • Various test circuits
  • Various AC/DC input signals
  • PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
  • PC software for control

Applications

  • Portable electronics level adjustment
  • LCD panel brightness and contrast controls
  • Programmable filters, delays, and time constants
  • Programmable power supplies

Design Requirements

  • Windows XP SP2, 32-bit
  • Windows Vista 32-bit and 64-bit
  • Windows 7-bit, 32-bit, and 64-bit
  • USB 2.0 port

EVAL-AD5141DBZ W/MOTHERBOARD & SDP-S

Analog Devices Inc. AD514x Eval Boards

EVAL-AD5142DBZ W/MOTHERBOARD & SDP-S

Analog Devices Inc. AD514x Eval Boards

EVAL-AD5142ADBZ W/MOTHERBOARD & SDP-S

Analog Devices Inc. AD514x Eval Boards

EVAL-AD5143DBZ W/MOTHERBOARD & SDP-S

Analog Devices Inc. AD514x Eval Boards
Yayınlandı: 2026-04-17 | Güncellenmiş: 2026-04-23