Analog Devices Inc. AD5677R Evaluation Board

Analog Devices Inc. AD5677R Evaluation Board is designed to evaluate the AD5677R 16-bit, 16-channel, voltage output digital-to-analog converter (DAC). This evaluation board is also compatible with the AD5673R DAC. The AD5677R evaluation board allows users to quickly prototype AD5677R circuits and reduce design time. The evaluation board interfaces to the USB port of a PC via a System Demonstration Platform Board (SDP-B).

Features

  • Full-featured evaluation board for the AD5677R
  • Compatible with the AD5673R
  • Various link options
  • PC control in conjunction with the ADI SDP-B board (purchased separately)

Applications

  • Optical transceivers
  • Base station power amplifiers
  • Industrial automation
  • Process control [Programmable Logic Controller (PLC) input/output cards]
  • Data acquisition systems
Yayınlandı: 2020-06-15 | Güncellenmiş: 2024-10-10