Analog Devices Inc. AD567xR Digital to Analog Converters (DACs)
Analog Devices Inc. AD567xR Digital to Analog Converters (DACs) are low-power, 16-channel, 12-/16-bit, buffered voltage output DACs. The AD567xR DACs include a 2.5V, 2ppm/°C internal reference, and a gain select pin resulting in a full-scale output of 2.5V (gain=1) or 5.0V (gain=2). These DACs operate from a single, 2.7V to 5.5V supply voltage range and are guaranteed monotonic by design. The AD567xR DACs are available in a 28-lead Lead Frame Chip Scale Package (LFCSP). These DACs incorporate a Power-On Reset (POR) circuit that ensures the output powers up to and remains at zero-scale/mid-scale until a valid write. The AD567xR DACs feature a power-down mode that reduces the current consumption to 2μA (typical). These DACs are ideal for applications such as optical transceivers, base station power amplifiers, process control, industrial automation, and data acquisition systems.Features
- High performance:
- High relative accuracy (INL): ±4 LSB (maximum) at 16-bits (AD5677R only)
- TUE: ±0.14% of FSR (maximum)
- ±1.5mV maximum offset error
- ±0.06% maximum gain error of FSR
- Low drift, 2.5V voltage reference TC: 2ppm/°C (typical) 40mA short-circuit current
- Wide operating ranges:
- -40°C to +125°C operating temperature range
- 2.7V to 5.5V supply voltage range
- Simplified implementation:
- User-selectable gain of 1 or 2 (Gain pin)
- 1.8V logic compatibility
- 400kHz I2C compatible serial interface
- 4mm x 4mm, RoHS-compliant LFCSP28 package
Applications
- Optical transceivers
- Base station power amplifiers
- Process control (Programmable Logic Controller (PLC) input/output cards)
- Industrial automation
- Data acquisition systems
Block Diagram
Yayınlandı: 2020-06-05
| Güncellenmiş: 2024-10-02