Analog Devices Inc. AD668RF Bandwidth Observation Receiver

Analog Devices Inc. AD668RF Bandwidth Observation Receiver is a 1.2GHz bandwidth, mixed-signal, direct radio frequency (RF) sampling receiver. The AD668RF consists of two 14-bit, 3.0 GSPS analog-to-digital converters (ADCs). The device also has digital signal processing blocks with four wideband digital downconverters (DDCs). The AD6688 has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use.

Features

  • JESD204B (Subclass 1) coded serial digital outputs
    • Support for lane rates up to 16Gbps per lane
  • 1.7W total power per channel at 3 GSPS (default settings) 
  • Performance at −2dBFS amplitude, 2.6GHz input
    • SFDR = 70dBFS
    • NSD = −148.0dBFS/Hz
  • Performance at −9dBFS amplitude, 2.6GHz input
    • SFDR = 75dBFS
    • NSD = −151.4dBFS/Hz
  • Integrated input buffer
  • Noise density = −152.0dBFS/Hz
  • 0.975V, 1.9V, and 2.5V dc supply operation
  • 9GHz analog input full power bandwidth (−3dB)
  • Amplitude detects bits for efficient AGC implementation
  • Two Integrated wideband digital processors per channel
    • 48-bit NCO
    • Four cascaded half-band filters
  • Phase coherent NCO switching
    • Up to 4 channels are available
  • Serial port control
    • Integer clock divided by two and divided by 4
    • Flexible JESD204B lane configurations
  • On-chip dither

Applications

  • Diversity multiband, multimode digital receivers
  • 3G/4G, TD-SCDMA, W-CDMA, GSM, LTE, LTE-A
  • DOCSIS 3.0 CMTS upstream receive paths
  • HFC digital reverse path receivers

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. AD668RF Bandwidth Observation Receiver
Yayınlandı: 2022-10-11 | Güncellenmiş: 2022-10-13