Analog Devices Inc. Analog Devices AD7329 12-Bit Plus Sign ADCs
Analog Devices AD7329 12-Bit Plus Sign Analog-to-Digital Converters (ADCs) are fast, 8-channel, plus sign successive approximation ADCs designed on the iCMOS™ (industrial CMOS) process. This process allows the AD7329 to accept true bipolar input ranges that include ±10V, ±5V, ±2.5V, and 0V to +10V while dramatically reducing power consumption. The designer can program a different analog input range on each analog input channel via the on-chip registers. The analog input channels on the AD7329 can be programmed to be single-ended, true differential, or pseudo-differential. AD7329's high-speed serial interface operates at throughput rates up to 1MSPS with a reduced power consumption of 21mW in a 24-lead TSSOP package.Features
- 12-bit plus sign SAR ADC
- True bipolar input ranges
- Software-selectable input ranges
- ±10V, ±5V, ±2.5V, 0V to +10V
- 1MSPS throughput rate
- 8 analog input channels with channel sequencer
- Single-ended true differential and pseudo differential analog input capability
- High analog input impedance
- MUXOUT and ADCIN pins allow separate access to mux and ADC
- Low power: 21mW
- Temperature indicator
- Full power signal bandwidth: 20MHz
- Internal 2.5V reference
- High-speed serial interface
- iCMOS process technology
- 24-lead TSSOP package
- Power-down modes
Block Diagram
Yayınlandı: 2015-04-27
| Güncellenmiş: 2022-03-11