Analog Devices Inc. AD7389-4 16-Bit SAR Analog-to-Digital Converters

Analog Devices Inc. AD7389-4 16-Bit SAR Analog-to-Digital Converters is a simultaneous sampling ADC that operates from a 3.0V to 3.6V power supply. The AD7389-4 features throughput rates up to 2 MSPS. The analog input type is differential, accepts a wide common-mode input voltage, and the analog inputs are sampled and converted on the falling edge of CS.

Features

  • 16-bit ADC family
  • Quad simultaneous sampling
  • Fully differential analog inputs
  • Wide common-mode range
  • High throughput rate 2 MSPS
  • Buffered 2.5V internal voltage reference (10 ppm/°C)
  • On-chip oversampling function
  • INL (maximum) 2 LSBs
  • SNR (typical)
    • 90.5dB at VREF = 2.5V
    • 97.9dB at RES = 1, OSR = 8× rolling average oversampling
  • 2-bit resolution boost
  • Out of range indicator (ALERT)
  • High-speed serial interface
  • −40°C to +125°C operation
  • 4mm × 4mm, 24-lead LFCSP

Applications

  • Motor control position feedback
  • Motor control current sense
  • Data acquisition systems
  • Erbium-doped fiber amplifier (EDFA) applications
  • In phase and quadrature demodulation

Block Diagram

Block Diagram - Analog Devices Inc. AD7389-4 16-Bit SAR Analog-to-Digital Converters
Yayınlandı: 2022-03-03 | Güncellenmiş: 2022-03-11