Analog Devices Inc. AD7405 16-Bit Isolated Sigma-Delta Modulators

Analog Devices AD7405 16-bit, isolated sigma-delta modulators are high-performance, second-order, Σ-Δ modulators with on-chip digital isolation based on iCoupler® technology. AD7405 modulators convert an analog input signal into a high-speed, single-bit LVDS data stream. Operating from a 4.5V to 5.5V (VDD1) power supply, AD7405 accepts a differential input signal of ±250mV (±320mV full-scale).

The Analog Devices AD7405 AD7405 16-bit, isolated sigma-delta modulators are ideal for shunt voltage monitoring in high voltage applications requiring galvanic isolation. Available in a 16-lead, wide-body SOIC package with an operating temperature range of −40°C to +125°C, AD7405 modulators are particularly well-suited for shunt current monitoring, AC motor controls, power and solar inverters, wind turbine inverters, data acquisition systems, and analog-to-digital & opto-isolator replacements.

Features

  • 5MHz to 20 MHz external clock input rate
  • 16 bits, no missing codes
  • 88dB Signal-to-noise ratio (SNR) typical
  • 14.2 Effective number of bits (ENOB)
  • 1.6μV/°C typical offset drift vs. temperature
  • Low voltage differential signaling (LVDS) interface
  • On-board digital isolator
  • On-board reference
  • ±320mVf ull-scale analog input voltage range
  • −40°C to + 125°C operating temperature range
  • >25kV/μs high common-mode transient immunity
  • 16-lead, wide-body SOIC_IC, with increased creepage package
  • Safety and regulatory approvals
    • UL recognition
      • 5000Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE Certificate of Conformity
      • DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
      • 1250VPEAK maximum working insulation voltage (VIORM)

Applications

  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Data acquisition systems
  • Analog-to-digital and opto-isolator replacements

Functional Block Diagram

Analog Devices Inc. AD7405 16-Bit Isolated Sigma-Delta Modulators
Yayınlandı: 2015-05-04 | Güncellenmiş: 2022-03-11