Analog Devices Inc. AD74115 Single-Channel Configurable A/D Converters

Analog Devices Inc. AD74115 Single-Channel Configurable A/D Converters are software-configurable input and output devices built for industrial control applications. The AD74115H offers various use cases, including analog I/O, digital I/O, resistance temperature detector (RTD), and thermocouple measurement capability.

The ADI AD74115 A/D Converters utilize a serial peripheral interface (SPI) for all communications, including the HART modem available on the AD74115H. Additionally, the digital input and output are accessed via the SPI or the general-purpose input and output (GPIO) pins to deliver higher-speed data rates. The AD74115H combines a 16-bit, Σ-Δ analog-to-digital converter (ADC) and a 14-bit digital-to-analog converter (DAC). A high accuracy 2.5V on-chip reference on the AD74115H can be used as the DAC and ADC reference.

Using the ADP1034 companion product, power and isolation can be supplied. When using the ADP1034 and AD74115 concurrently, a programmable power control (PPC) is available on the positive analog supply, AVDD, which permits an optimized power solution in the end application. If unipolar capability is required, it can facilitate an on-chip charge pump.

Features

  • Single-channel software-configurable input and output
  • Multiple configurable modes to a single pin
    • Voltage input/output
    • Current input/output
    • Digital input/output
    • 2-wire, 3-wire, or 4-wire RTD measurements
    • Thermocouple measurement
  • Overvoltage tolerant on screw terminal facing pins, powered or unpowered
  • Auxiliary high-voltage sense pins
  • 10ppm/°C reference temperature coefficient
  • 16-bit, Σ∆ ADC with optional 50Hz and 60Hz rejection
  • 14-bit monotonic DAC
  • Unipolar and bipolar capability
  • Integrated HART modem (AD74115H)
  • On-chip diagnostics, including open-circuit and short-circuit detection
  • Internal temperature sensor, ±5°C accuracy
  • SPI-compatible
  • Wide power supply range
  • Programmable power control
  • -40°C to +105°C Temperature range
  • 48-lead LFCSP, 7mm2 x 0.75mm with Epad

Applications

  • Isolated industrial control systems
  • Process control
  • Factory automation
  • Building control systems

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD74115 Single-Channel Configurable A/D Converters
Yayınlandı: 2022-08-26 | Güncellenmiş: 2025-02-07