Analog Devices Inc. AD74416H Quad-Channel, Software Configurable I/O

Analog Devices AD74416H Quad-Channel, Software Configurable Input/Output (SWIO) is a highly versatile device designed for industrial control and automation systems. Each of the four channels can be independently configured to function as an analog input, analog output, a digital input, digital output, or loop-powered current input, offering exceptional flexibility in system design. The Analog Devices AD74416H supports voltage and current ranges commonly used in industrial environments, such as 0mA to 20mA and 0V to 10V, and includes integrated diagnostics for open-circuit, short-circuit, and over-temperature conditions. The AD74416H communicates via a SPI interface and includes on-chip temperature sensing, 16-bit ADCs, and DACs for precise signal conversion. A robust design, including ±40V absolute maximum ratings and IEC61000-4-2 ESD protection, makes the device ideal for harsh industrial environments where reliability and configurability are critical.

Features

  • Quad-channel software configurable input and output
  • Adaptive power switching reduces power dissipation by 40%
  • Multiple configurable modes to a single pin
    • Voltage input/output
    • Current input/output
    • Digital input/output
    • 2- or 3-wire RTD measurement
    • Thermocouple measurement
  • Overvoltage tolerant on screw terminal facing pins, powered or unpowered
  • Auxiliary sense pins
  • 10ppm/°C reference temperature coefficient
  • 24-bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
  • 16-bit monotonic DAC per channel
  • Unipolar and bipolar capability
  • Integrated HART® modem per channel
  • On-chip diagnostics
    • Open-circuit and short-circuit detection
    • Auxiliary channel measurements
    • Power supply measurements
  • Internal temperature sensor, ±5°C accuracy
  • SPI-compatible
  • Addressable up to four devices
  • Watchdog timer
  • Wide power supply range
  • -40°C to +105°C temperature range
  • 64-lead LFCSP package

Applications

  • Industrial control systems
  • Process control
  • Factory automation

Block Diagram

Block Diagram - Analog Devices Inc. AD74416H Quad-Channel, Software Configurable I/O
Yayınlandı: 2025-05-22 | Güncellenmiş: 2025-05-28