Analog Devices Inc. AD9152 16-Bit TxDAC+ DAC

Analog Devices AD9152 dual, 16-Bit TxDAC+ Digital-to-Analog Converter (DAC) with a maximum sample rate of 2.25GSPS permits a multicarrier generation up to the Nyquist frequency. AD9152's DAC outputs are optimized to interface seamlessly with ADI's analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) delivers programming/readback of many internal parameters. Designers can program full-scale output current over a range of 4mA to 20mA. The programmable transmit enable function allows an easy design balance between power consumption and wake-up time. AD9152's advanced low spurious and distortion design techniques offer a high-quality synthesis of wideband signals from baseband to high intermediate frequencies. With its small package size and ultrawide signal bandwidth, the AD9152 dual, 16-Bit TxDAC+ DAC is ideally suited for emerging wideband and multiband wireless applications including multicarrier LTE & GSM base stations, wideband repeaters, software-defined radios, point-to-point microwave radios, LMDS/MMSD, transmit diversity, multiple-input/multiple-output (MIMO), instrumentation, and automated test equipment.

Features

  • Supports input data rates up to 1.125GSPS
  • Proprietary low spurious and distortion design
  • Single carrier LTE 20MHz bandwidth (BW), ACLR = 77dBc at 180MHz IF
  • SFDR = 72dBc at 150MHz IF, −6dBFS
  • Flexible 4-lane JESD204B interface
  • Multiple chip synchronization
  • Fixed latency
  • Data generator latency compensation
  • Selectable 1×, 2×, 4×, 8× interpolation filter
  • Low power architecture
  • Input signal power detection
  • Emergency stop for downstream analog circuitry protection
  • Transmit enable function allows extra power saving
  • High performance, low noise PLL clock multiplier
  • Digital inverse sinc filter and programmable finite impulse response (FIR) filter
  • Low power: 1223mW at 1.5GSPS, 1406mW at 2.0GSPS, full operating conditions
  • 56-lead LFCSP with exposed pad

Applications

  • Wireless communications
  • Multicarrier LTE and GSM base stations
  • Wideband repeaters
  • Software-defined radios
  • Wideband communications
  • Point-to-point microwave radios
  • LMDS/MMDS
  • Transmit diversity, multiple-input/multiple-output (MIMO)
  • Instrumentation
  • Automated test equipment

Block Diagram

Block Diagram - Analog Devices Inc. AD9152 16-Bit TxDAC+ DAC
Yayınlandı: 2015-06-24 | Güncellenmiş: 2025-02-10