Analog Devices Inc. AD9154 Evaluation Boards

Analog Devices AD9154 Evaluation Boards are designed to support the evaluation of the AD9154 Quad, 16-Bit, 2.4GSPS, TxDAC+® DAC. ADI offers the AD9154-EBZ, AD9154-FMC-EBZ with FMC, AD9154-M6720-EBZ with 6720 modulators, and the ADS7-V1EBZ high-speed evaluation boards to help designers evaluate the features and capabilities of the AD9154 ADC.

Features

  • FMC Eval board supports input data rates up to 2.4Gsps
  • Works with ADS7-V2EBZ Data Pattern Generator or XILINX/Altera Dev. Systems
Yayınlandı: 2015-01-26 | Güncellenmiş: 2022-03-11