Analog Devices Inc. AD9680 14-Bit, 1GSPS Dual ADC
Analog Devices Inc. AD9680 14-Bit, 1GSPS Dual Analog-to-Digital Converters are a high-speed device featuring the best noise and dynamic range performance in its class, enabling the trend for direct RF sampling. The breakthrough performance, bandwidth and integrated functionality of ADI's wideband RF data acquisition technology allows for better signal extraction in congested RF environments over a wider bandwidth than ever before. This ADI device has an on-chip buffer and sample-and-hold circuit designed for low power, small size, and ease of use. This device is designed for sampling wide bandwidth analog signals of up to 2GHz.Features
- JESD204B (subclass 1) coded serial digital outputs
- 1.65W total power per channel at 1GSPS (default settings)
- SFDR = 85dBFS at 340MHz, 80 dBFS at 1GHz
- SNR = 65.3dBFS at 340MHz (AIN = −1.0 dBFS), 61.4dBFS at 1GHz)
- ENOB = 10.8 bits at 10MHz
- DNL = ±0.5 LSB
- INL = ±2.5 LSB
- Noise density = −154dBFS/Hz at 1GSPS
- 1.25V, 2.5V, and 3.3V dc supply operation
- No missing codes
- Internal ADC voltage reference
- Flexible input range and termination impedance
- 1.46Vp-p to 1.94Vp-p (1.70Vp-p nominal)
- 400Ω, 200Ω, 100Ω, and 50Ω differential
Applications
- Communications
- Diversity multiband, multimode digital receivers: 3G/4G, TD-SCDMA, W-CDMA, GSM, LTE
- General-purpose software radios
- Ultra-wideband satellite receivers
- Instrumentation
- Radars
- Signals intelligence (SIGINT) DOCSIS 3.0 CMTS upstream receive paths HFC digital reverse path receivers
Functional Block Diagram
Yayınlandı: 2014-05-14
| Güncellenmiş: 2022-03-11