Analog Devices Inc. AD9744 TxDAC® D/A Converters

Analog Devices Inc. AD9744 TxDAC® D/A Converters are 14-bit resolution, wideband, third-generation members of the TxDAC series. This series is high-performance, low-power CMOS digital-to-analog converters (DACs). The TxDAC family, consisting of pin-compatible 8-, 10-, 12-, and 14-bit DACs, is specifically optimized for the transmit signal path of communication systems.

Features

  • High-performance member of pin-compatible TxDAC product family
  • Excellent spurious-free dynamic range performance
  • SFDR to Nyquist
  • 83dBc at 5MHz output
  • 80dBc at 10MHz output
  • 73dBc at 20MHz output
  • SNR at 5MHz output, 125 MSPS: 77dB
  • Twos complement or straight binary data format
  • Differential current outputs: 2mA to 20mA
  • Power dissipation: 135mW at 3.3V
  • Power-down mode: 15mW at 3.3V
  • On-chip 1.2V reference
  • CMOS-compatible digital interface
  • 28-lead SOIC, 28-lead TSSOP, and 32-lead LFCSP packages
  • Edge-triggered latches

Applications

  • Wideband communication transmit channel
  • Direct IFs
  • Base stations
  • Wireless local loops
  • Digital radio links
  • Direct digital synthesis (DDS)
  • Instrumentation

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. AD9744 TxDAC® D/A Converters
Yayınlandı: 2022-07-14 | Güncellenmiş: 2022-07-22