Analog Devices ADA4077-2 Dual Amplifier

Analog Devices ADA4077 High Precision Amplifier

Analog Devices single ADA4077-1, dual ADA4077-2, and quad ADA4077-4 amplifiers feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000 pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4077-1, ADA4077-2, and ADA4077-4 are useful in line powered and portable instrumentation, precision filters, and voltage or current measurement and level setting. Unlike amplifiers by some competitors, the ADA4077-1/ADA4077-2/ADA4077-4 have an MSL1 rating that is compliant with the most stringent of assembly processes, and they are specified over the extended industrial temperature range from −40°C to +125°C for the most demanding operating environments.

Features
  • Offset voltage and offset voltage drift
    • B grade: 25μV and 0.25μV/°C at VSY=±5V
    • A grade maximum offset at 25°C and maximum drift from −40°C to +125°C
    • SOIC: 50μV and 0.55μV/°C single/dual and 0.75μV/°C quad
    • MSOP: 90μV and 1.2μV/°C dual and 120μV and 1.2μV/°C single
    • TSSOP: 120μV and 1.2μV/°C quad
  • MSL1 rated
  • Low input bias current: <1.0nA maximum
  • Low noise: 6.9nV/√Hz typical
  • CMRR, PSRR, and AVO
    • >120dB minimum
  • Low supply current: 400μA per amplifier typ
  • Wide gain bandwidth product: 3.9MHz at ±5V
  • Dual supply operation: ±5V to ±15V
  • Unity-gain stable
  • No phase reversal
Applications
  • Process control front-end amplifiers
  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Thermocouples
  • Resistor thermal detectors (RTDs)
  • Strain bridges
  • Shunt current measurements
  • Precision filters
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Analog Devices Inc.
  • Semiconductors|Integrated Circuits|IC-Amplifier
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01