Analog Devices Inc. ADA4700-1 Precision Operational Amplifiers

Analog Devices ADA4700-1 High Voltage, Precision Operational Amplifiers are 100V single-channel op-amps with a ±5V to ±50V operating voltage range and a relatively high output current drive. ADA4700-1's advanced design combines low power (170mW for a ±50V supply), high bandwidth (3.5MHz), and a high slew rate with unity-gain stability and phase-inversion free performance. The device's ability to swing near rail to rail at the output enables designers to maximize signal-to-noise ratios (SNRs). The ADA4700-1 op-amps are designed for applications requiring both AC and DC precision performance, making the devices useful in a wide variety of applications, including high voltage test equipment & instrumentation, high voltage regulators & power amplifiers, power supply control & protection, and as an amplifier or buffer for transducers with wide output ranges. Available in a thermally enhanced, 8-lead SOIC package with an exposed pad, the ADA4700-1 is specified over the industrial temperature range of −40°C to +85°C. The devices include thermal regulation at a junction temperature greater than 145°C and an integrated current limit.

Features

  • Low input offset voltage:0.2mV typical
  • High output current drive: 30mA
  • Wide range of operating voltage: ±5V to ±50V
  • High slew rate: 20V/μs typical
  • High gain-bandwidth product: 3.5MHz typical
  • Thermal regulation at junction temperature >145°C
  • Ambient temperature range: −40°C to +85°C
  • Low input bias current ≤15nA typical

Applications

  • Automated and benchtop test equipment
  • High voltage regulators and power amplifiers
  • Data acquisition and signal conditioning
  • Piezo drivers and pre-drivers
  • General-purpose current sensing
Yayınlandı: 2015-09-10 | Güncellenmiş: 2022-03-11