Analog Devices Inc. ADAQ7768-1 24-bit Data Acquisition μModule®
Analog Devices ADAQ7768-1 24-bit Data Acquisition μModule® is a 24-bit precision, all-in-one μModule system. The Analog Devices ADAQ7768-1 seamlessly integrates signal conditioning, conversion, and processing blocks into a single, sleek SiP design. This cutting-edge technology revolutionizes the development of compact, high-performance, precision DAQ systems.Features
- Highly-integrated data acquisition solution
- Seven programmable-gain options
- G = 0.325V/V, 0.65V/V, 1.3V/V, 2.6V/V, 5.2V/V, 10.4V/V, 20.8V/V
- Maximum input range of ±12.6V differential
- Maximum input common-mode range of -12V to +12V
- Fourth-order AAF with maximum flatness and linear phase
- Full aliasing protection with 100dB typical rejection
- Excellent device-to-device phase matching and drift
- Combined precision AC and DC performance
- Total system dynamic range up to 130dB
- -120dB typical THD at 0.325V/V gain
- 100dB minimum DC CMRR at 20.8V/V gain
- 25pA maximum input bias current at 25°C
- ±6ppm typical INL
- 5.5ppm/°C maximum gain error drift
- ±0.13° maximum device-to-device phase mismatch at 20kHz
- Programmable output data rate, filter type, and latency
- Linear phase digital filter options
- Wideband low-ripple FIR filter (110kHz maximum input bandwidth)
- Sinc5 filter (1.024MSPS, 198.4kHz maximum input bandwidth, 4μs maximum group delay)
- Sinc3 filter (50Hz/60Hz rejection)
- Integrated LDO
- Built-in supply decoupling capacitors
- Configuration through pin strapping or SPI
- Digital interface optimized for isolated applications
- Suite of diagnostic check mechanisms
- Operating temperature range -40°C to +85°C
- Packaging
- 12.00mm × 6.00mm 84-ball CSP_BGA with an 0.80mm ball pitch
- 10× footprint reduction vs. discrete solution
Applications
- Universal input measurement platform
- Electrical test and measurement
- Sound and vibration, acoustic and material science research and development
- Control and hardware in loop verification
- Condition monitoring for predictive maintenance
- Audio test
FUNCTIONAL BLOCK DIAGRAM
Yayınlandı: 2023-08-10
| Güncellenmiş: 2024-08-08