Analog Devices Inc. ADAR2001 Evaluation Board
Analog Devices Inc. ADAR2001 Evaluation Board is used to test the performance of the ADAR2001 4-channel 4x Frequency Multiplier/Filter. The ADAR2001 is designed for mmWave security imaging applications. All RF input/outputs are transferred to 2.92mm (K) coaxial connectors. Onboard logic level translators convert between the external logic level and the on-chip level of 1.8V. An Analog Devices System Demonstration Platform (SDP) connector is used in conjunction with an SDP controller board to manipulate the internal registers and cycle through the programmed modes of the two internal state machines.Features
- Based on the ADAR2001 4-channel frequency multiplier/filter
- Controllable through SPI
- Multiple forms of digital interface (3.3V and 1.8V logic)
- Onboard logic level translators with 1.8V low dropout regulator for supply
- Software control from a Windows-based PC through USB
Applications
- Millimeter-wave imaging
- Security
- Medical
- Industrial
- Wideband local oscillator (LO) multiplier/distributor
Required Equipment
- PC running Windows XP or higher
- SDP-S USB interface board
- ≥40GHz network analyzer
- ≥40GHz spectrum analyzer
- ≥10GHz signal generator
- 2.5V, ≥1A power supply
Additional Resources
Yayınlandı: 2020-09-21
| Güncellenmiş: 2024-11-07