Analog Devices Inc. ADAS3022 Data Acquisition IC
Analog Devices Inc. ADAS3022 Data Acquisition IC implements a small PCB size, simplifying the design and reducing the size of advanced industrial data acquisition systems. The new 16-bit, 1MSPS ADI ADAS3022 is effective for power-line monitors, process and motor control, patient monitoring, and other industrial and instrumentation systems that operate within the ±10V industrial range.The ADI ADAS3022 Data Acquisition IC integrates ADI's 16-bit PulSAR® successive-approximation A/D converter core with high-impedance input buffers and a 7-stage on-chip programmable-gain instrumentation amplifier. ADAS3022 includes an 8-channel, low-leakage multiplexer and precision low-drift 4.096V reference. With eight data channels and delivering full 16-bit dynamic range, this ADI IC is optimized to interface with a wide range of sensors running from ±10V to as low as ±640mV.
Features
- Ease of use 16-bit, 1MSPS complete data acquisition system
- >500MΩ High impedance, 8-channel input
- ±24.576V maximum Differential input voltage range
- >100dB High input common-mode rejection
- User-programmable input ranges
- Channel sequencer with individual channel gains
- On-chip 4.096V reference and buffer
- Auxiliary input-direct interface to PulSAR ADC inputs
- No latency or pipeline delay (SAR architecture)
- Serial 4-wire, 1.8V to 5V SPI-/SPORT-compatible interface
- LFCSP package (6mm × 6mm)
- -40°C to +85°C industrial temperature range
Applications
- Multichannel data acquisition and system monitoring
- Process control
- Power line monitoring
- Automated test equipment
- Instrumentation
Additional Resources
Block Diagram
Yayınlandı: 2013-04-30
| Güncellenmiş: 2022-03-11