Analog Devices Inc. ADF4401A Translation Loop Module

Analog Devices Inc. ADF4401A Translation Loop Module is a fully integrated System-in-Package (SiP) offset module with an RF output frequency ranging from 62.5MHz to 8GHz. This module includes a Voltage Controlled Oscillator (VCO) and calibration Phase-Locked Loop (PLL) circuit. This solution reduces board space and complexity compared to traditional discrete translation loop solutions designed on a Printed Circuit Board (PCB). The ADF4401A translation loop module provides a frequency synthesis solution for engineers designing highly competitive systems. This module requires an external phase detector or Phase-Frequency Detector (PFD) and an external Local Oscillator (LO) to form a frequency synthesis solution. Typical applications include instrumentation and measurement, automated test equipment, aerospace, and defense.

Features

  • 62.5MHz to 8GHz RF output frequency range
  • 9fs RMS jitter at 8GHz output
  • 17dBm IF output power at 6GHz RF output
  • 90dBc LO_IN to RF output
  • 90dBc spurious-free dynamic range
  • Programmable divide by 1, 2, 4, 8, 16, 32, or 64 output
  • Low phase noise and voltage-controlled oscillator
  • 3.3V analog, digital, and mixer power supplies
  • 5V amplifier and VCO power supply
  • RF output mute function
  • 18mm x 18mm, 80-terminal LGA_CAV
  • Supported in the ADIsimPLL design tool

Applications

  • Instrumentation and measurement
  • Automated test equipment
  • Aerospace and defense

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADF4401A Translation Loop Module

Videos

Additional Resources

How Error Vector Magnitude (EVM) Measurement Improves Your System-Level Performance

Discover an extremely useful metric that is defined in many communication standards as a compliance test for applications such as wireless local area networks (WLAN 802.11), mobile communications (4G LTE, 5G), and many more

Learn More

 

Achieve the Best Phase Noise Performance

This solution describes how to achieve ultralow phase noise with unmatched spurious performance without requiring
complex filtering.

Learn More

Yayınlandı: 2021-04-07 | Güncellenmiş: 2022-03-11