Analog Devices Inc. ADF5901 MMIC

Analog Devices ADF5901 24GHz Tx monolithic microwave integrated circuit (MMIC) features an on-chip, 24GHz Voltage Controlled Oscillator (VCO) with PGA and dual Tx channels for radar systems. The on-chip VCO produces the 24GHz signal for the LO output and two Tx channels.

The Tx channels include a power control circuit. The device also includes an on-chip temperature sensor. A simple 4-wire interface controls all the on-chip registers. Qualified for automotive applications, the ADF5901 is ideal for automotive, industrial, and microwave radar as well as industrial, & smart sensors.

Features

  • 24GHz to 24.25GHz voltage controlled oscillator (VCO)
  • 2-channel 24GHz power amplifier (PA) with 8dBm output
  • Single-ended outputs
  • 2-channel muxed outputs with mute function
  • Programmable output power
  • N divider output (frequency discriminator)
  • 24GHz local oscillator (LO) output buffer
  • 250MHz signal bandwidth
  • Power control detector
  • Auxiliary 8-bit ADC
  • ±5°C temperature sensor
  • 4-wire serial peripheral interface (SPI)
  • Electrostatic discharge (ESD) performance
    • Human body model (HBM): 2000V
    • Charged device model (CDM): 250V
  • Qualified for automotive applications

Applications

  • Automotive radars
  • Industrial radars
  • Microwave radar sensors
  • Industrial sensors
    • Precision instrumentation
    • Tank level sensors
    • Smart sensors
      • Door opening
      • Energy saving
  • Commercial sensors: object detection and tracking
    • Cars, boats, aircraft, and UAVs (drones): collision avoidance
    • Intelligent transportation systems: intelligent traffic monitoring and control
    • Surveillance and security
Yayınlandı: 2016-09-28 | Güncellenmiş: 2022-03-11