Analog Devices Inc. ADG141x Quad SPST Switches

Analog Devices ADG141x Quad SPST Switches are monolithic complementary metal-oxide-semiconductor (CMOS) devices containing four independently selectable switches, designed using the iCMOS® process. iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.

The ADG141x Switches offer four independent single-pole/single-throw (SPST) switches. The ADG1411 and ADG1412 provide an inverted digital control logic. The ADG1411 switches are turned on with Logic 0 on the appropriate control input, whereas the ADG1412 switches are turned on with Logic 1. The ADG1413 has two switches with digital control logic similar to that of the ADG1411; the logic is inverted on the other two switches. The individual switches conduct equally well in both directions when on, and has an input signal range that extends to the supplies. When the switches are in the off position, signal levels up to the supplies are blocked. The ADG1413 exhibits break-before-make switching action for use in multiplexer applications.

The ADG141x Quad SPST Switches feature a 2.6Ω maximum on resistance over temperature, minimum distortion, and a <0.03μW ultra-low power dissipation. The devices are available in a 16-lead TSSOP and 16-lead, 4mm × 4mm LFCSP package.

Features

  • 1.5Ω on resistance
  • 0.3Ω on-resistance flatness
  • 0.1Ω on-resistance match between channels
  • Continuous current per channel
    • LFCSP at 250mA
    • TSSOP at 190mA
  • Fully specified at +12V, ±15V, and ±5V
  • No VL supply required
  • 3V logic-compatible inputs
  • Rail-to-rail operation
  • 16-lead TSSOP and 16-lead, 4mm × 4mm LFCSP
  • Qualified for automotive applications

Applications

  • Automated test equipment
  • Data acquisition systems
  • Battery-powered systems
  • Sample-and-hold systems
  • Audio signal routing
  • Video signal routing
  • Communications systems
  • Relay replacement

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADG141x Quad SPST Switches
Yayınlandı: 2019-04-19 | Güncellenmiş: 2023-12-14