Analog Devices Inc. ADG5401F Evaluation Board

Analog Devices Inc. ADG5401F Evaluation Board is used to evaluate the ADG5401F Fault Protection SPST Switch. The switch features overvoltage protection, power-off protection, and overvoltage detection on the source pins (S and SFB). The ADG5401F has a protected secondary feedback channel for use with a digital-to-analog converter (DAC) or amplifier outputs.

Features

  • Supply voltages
    • Dual-supply: ±5V to ±22V
    • Single-supply: 8V to 44V
  • Protected against overvoltage on the device source pins (S and SFB) on Terminal J2
  • Protected against signal voltages up to ±60V
  • LEDs for visual overvoltage indication
  • Parallel interface compatible with 1.8V logic 
  • Onboard LDO regulator for digital supply and control, if required

Applications

  • DAC output protection
  • Amplifier output protection
  • Analog output modules
  • Process control/distributed control systems
  • Data acquisition
  • Instrumentation

Required Equipment

  • DC voltage source
  • ±5V to ±22V for dual supply
  • 8V to 44V for a single supply
  • Optional digital voltage source with 1.8V to 5V range
  • Analog signal source (signal generator)
Yayınlandı: 2020-09-21 | Güncellenmiş: 2024-11-06