Analog Devices Inc. ADG6412 Switch IC

Analog Devices Inc. ADG6412 Switch IC consists of four independent Single-Pole/Single-Throw (SPST) switches, and N-channel Diffused Metal-oxide Semiconductor (NDMOS) switches. The SPST switch turns on with logic one on the digital control inputs. Each switch conducts equally well in both directions when on and contains an input signal range that extends from VSS to VDD -2V analog signal range. The ADG6412 features up to 847mA high continuous current, 1.8V, 3.3V, and 5V logic compatibility, and 0.003Ω flat RON across the signal range. Typical applications include data acquisition, automatic test equipment, avionics, instrumentation, relay replacement, communication systems, and audio and video switching.

Features

  • Up to 847mA high continuous current
  • 0.003Ω flat RON across signal range
  • –122dB Total Harmonic Distortion (THD) at 1kHz
  • Improved balance between on resistance and on capacitance:
    • Low RON (0.5Ω) and CON (25pF)
  • 1.8V, 3.3V, and 5V Logic compatibility
  • 16-lead and 4mm x 4mm LFCSP
  • Pin to pin compatible with the ADG5412 and ADG5412F
  • Fully specified at ±20V and 36V
  • Operational with asymmetric power supplies
  • VSS to VDD – 2V analog signal range

Applications

  • Automatic test equipment
  • Data acquisition
  • Instrumentation
  • Avionics
  • Audio and video switching
  • Communication systems
  • Relay replacement

Videos

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADG6412 Switch IC

Dimensions

Mechanical Drawing - Analog Devices Inc. ADG6412 Switch IC
Yayınlandı: 2023-02-14 | Güncellenmiş: 2024-02-09