Analog Devices Inc. ADIN2299 RapID Platform Gen 2 Network Interface

Analog Devices Inc. ADIN2299 RapID Platform Gen 2 Network Interface is used to manage the industrial protocol and network traffic for an applications processor. The module contains everything needed to participate in an Ether-CAT, PROFINET® real-time (RT) and isochronous real-time (IRT), EtherNet/IP network. This includes a communications controller, protocol stack, flash, RAM, follower controller, and physical layer (PHY). An applications processor connects via a universal asynchronous receiver transmitter (UART), serial peripheral interface (SPI), or Ethernet interface.

The Analog Devices Inc. ADIN2299 RapID Platform Gen 2 Network Interface is offered in a 194-ball Chip Scale Package Ball Grid Array (CSP_BGA).

Features

  • Configurable industrial protocol support
  • PROFINET RT (Class B)
  • PROFINET IRT (Class C): coming soon
  • EtherNet/IP with DLR
  • EtherCAT
  • All protocols precertified
  • Configurable applications processor interface
  • UART: 115,200bps to 1,000,000bps
  • Ethernet at 10Mbps or 100Mbps
  • SPI follower: 10MHz maximum clock
  • I2C, QSPI, and CAN: future option
  • Industrial Ethernet interface-compliant to IEEE 802.3, 10Base or 100Base transmit half and full-duplex
  • Single 3.3V power supply, 840mW
  • Cycle time down to 1 ms (cycle times vary based on protocol, link type, and application data)
  • 194-ball chip-scale package BGA form factor
  • RoHS 3 compliant
  • –40°C to +85°C industrial temperature range

Applications

  • Factory and process automation
  • Motion control
  • Building automation
  • Transportation

Block Diagram

Block Diagram - Analog Devices Inc. ADIN2299 RapID Platform Gen 2 Network Interface

Package Outline

Mechanical Drawing - Analog Devices Inc. ADIN2299 RapID Platform Gen 2 Network Interface
Yayınlandı: 2022-06-01 | Güncellenmiş: 2022-09-15