Analog Devices Inc. ADIS16507 Precision Miniature MEMS IMU

Analog Devices Inc. ADIS16507 Precision Miniature Microelectromechanical system (MEMS) inertial measurement unit (IMU) includes a triaxial gyroscope and accelerometer. The ADIS16507 provides a simplified, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems.

The ADIS16507 MEMS IMU features inertial sensors that optimize dynamic performance when combined with signal conditioning. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions.

All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. The serial peripheral interface (SPI) and register structure provide a simple data collection and configuration control interface.

The Analog Devices ADIS16507 is available in a 100-ball, ball grid array (BGA) package that is approximately 15mm × 15mm × 5mm.

Features

  • Triaxial, digital gyroscope
    • ±125°/sec, ±500°/sec, ±2000°/sec dynamic range models
    • 2.3°/hr in-run bias stability (ADIS16507-1)
    • 0.13°/√hr angular random walk, x-axis and y-axis, 1σ (ADIS16507-1)
    • ±0.25° axis-to-axis misalignment error
  • Triaxial, digital accelerometer, ±392m/sec² dynamic range
    • 125µm/sec² in-run bias stability, x-axis and y-axis, 1σ
  • Triaxial, delta angle, and delta velocity outputs
  • SPI-compatible data communications
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • Data ready indicator for synchronous data acquisition
    • External sync modes: direct, scaled, and output
    • On-demand self-test of inertial sensors
    • On-demand self-test of flash memory
  • 3.0V to 3.6V single-supply operation (VDD
  • 14,700 m/sec2 mechanical shock survivability
  • -40°C to +105°C operating temperature range 
  • Factory-calibrated sensitivity, bias, and axial alignment
    • -40°C to +85°C calibration temperature range 

Applications

  • Navigation, stabilization, and instrumentation
  • Unmanned and autonomous vehicles
  • Smart agriculture and construction machinery
  • Factory/industrial automation, robotics
  • Virtual/augmented reality
  • Internet of Moving Things

Block Diagram

Block Diagram - Analog Devices Inc. ADIS16507 Precision Miniature MEMS IMU
Yayınlandı: 2019-12-13 | Güncellenmiş: 2024-03-04