Analog Devices Inc. ADL5507 Logarithmic RF Power Detectors

Analog Devices ADL5507 Logarithmic RF Power Detectors are designed to measure RF signals in the 10MHz to 12GHz frequency range. The complete, low-power, wide-band logarithmic ADL5507 RF power detectors are optimized for accurate RF signal level measurements across a 55dB dynamic range, from -56dBm to -1dBm at 3.6GHz, when terminated with 50Ω. The detectors offer a more comprehensive dynamic range and better accuracy than discrete diode detectors. The ADL5507 detector's high sensitivity allows the measurement of low power levels, reducing the amount of power that needs to be coupled to the detector.

The ADL5507 is housed in a 6-ball WLCSP package and utilizes 12.5mA from a 3.3V supply. Implementing shutdown mode, the typical disabled supply current is <100µA.

Features

  • Complete RF detector function
  • Wide operating frequency range from 10MHz to 12GHz
  • Stable linear-in-decibel response
  • 55dB dynamic range (±1dB error at 3.6GHz RF input)
  • Excellent temperature stability, ±1dB typical
  • Positive/negative output slope response controlled by ENBL Pin
  • Power on/off response time of 2.5μs/200ns (rise/fall)
  • Operates from -40°C to +105°C
  • Low power of 12.5mA at 3.3V
  • Disable current <100µA
  • Power supply voltage ranges from 2.7V to 3.45V

Applications

  • RSSI and TSSI for wired and wireless terminal devices
  • RF transmitter or receiver power measurement
  • Wide-band automatic gain control

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADL5507 Logarithmic RF Power Detectors
Yayınlandı: 2024-05-07 | Güncellenmiş: 2024-05-16