ADI ADL5565 provides three gain levels of 6dB, 12dB, and 15.5dB through a pin strappable configuration. The quiescent current of the ADL5565 is typically 70mA and when disabled consumes less than 5mA with −25dB of input-to-output isolation at 100MHz. The device is optimized for wideband, low distortion, and noise performance, giving it unprecedented performance for overall spurious-free dynamic range.
These attributes together with its adjustable gain capability make this device an ideal amplifier for driving a wide variety of ADCs, mixers, pin diode attenuators, SAW filters, and multi-element discrete devices.
Features
- 3dB bandwidth of 6GHz (AV = 6dB)
- Pin strappable gain adjust of 6dB, 12dB, and 15.5dB
- Gain range from 0dB to 15.5dB using two external resistors
- Differential or single-ended input to differential output
- Low noise input stage: NF = 8.7dB at 15.5dB gain
- IMD3 of −112dBc at 100MHz center
- Slew rate of 11V/ns
- Fast settling and overdrive recovery of 2ns
- Low broadband distortion (AV = 6dB)
- 10MHz: −107dBc (HD2), −110dBc (HD3)
- 100MHz: −108dBc (HD2), −103dBc (HD3)
- 200MHz: −82dBc (HD2), −87dBc (HD3)
- 500MHz: −68dBc (HD2), −63dBc (HD3)
- Single-supply operation of 2.8V to 5.2V
- Power down
- Fabricated using the high speed XFCB3 SiGe process
Applications
- Differential ADC drivers
- Single-ended to differential conversion
- RF/IF gain blocks
- SAW filter interfacing
Associated Development Tool
Functional Block Diagram
Yayınlandı: 2013-11-05
| Güncellenmiş: 2022-03-11