Analog Devices Inc. ADL6012 Fast Envelope Detector (2-67GHz,500MHz BW)
Analog Devices Inc. ADL6012 Fast Envelope Detector (2GHz to 67GHz, 500MHz BW) combines a wide, 500MHz envelope bandwidth and a fast, 0.6ns rise time. This combination makes the device suitable for a wide range of applications, including wideband envelope tracking, transmitter local oscillator (LO) leakage corrections, and high-resolution pulse (radar) detection. The ADL6012 offers extremely stable temperature performance across a wide frequency range. The typical temperature drift is less than 1dB of error over the entire detection range of the device from 2GHz to 67GHz. This makes the device well-suited for applications operating over a wide temperature range.The ADL6012 is available in a compact 3mm x 2mm Lead Frame Chip Scale Package (LFCSP) and is RoHS compliant.
Features
- Over 500MHz wide envelope bandwidth
- Fast response times
- 0.6ns output rise time
- 1.3ns fall time from 10dBm to no RF input
- 0.5ns output propagation delay (rising edge)
- 1.3ns propagation delay at 10dBm (falling edge)
- Flat frequency response with minimal slope variation, ±1dB error up to 43.5GHz
- Broadband 50Ω input impedance
- Input range of -25dBm to +15dBm up to 43.5GHz
- Quasi differential 100Ω output interface suitable to drive 100Ω differential load
- Adjustable output common-mode voltage
- Flexible 3.15V to 5.25V supply voltage
- -55°C to +125°C operating temperature range
- 3mm x 2mm, 10-lead LFCSP package
Applications
- Envelope tracking
- Microwave point-to-point links
- Microwave instrumentation
- Military radios
- Pulse radar receivers
- Wideband power amplifier linearization
Block Diagram
Typical Application CIrcuit
Performance Characteristics
Yayınlandı: 2020-07-06
| Güncellenmiş: 2024-10-16