Analog Devices Inc. ADL7078 Low Noise Amplifiers

Analog Devices ADL7078 Low Noise Amplifiers offer a 1GHz to 20GHz range with 32dBm RF input power survivability. The device integrates AC-coupling capacitors and bias inductors, resulting in a compact printed circuit board (PCB) footprint.

The ADI ADL7078 features a gain of 13dB, an output power for 1dB compression (OP1dB) of 16.5dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 4.4dB from 2GHz to 18GHz. The ADL7078 LNA operates on a 5V supply voltage (VDD) with a nominal quiescent current (IDQ) of 175mA.

The ADL7078 is fabricated on a gallium arsenide (GaAs) pseudomorphic high electron mobility transfer (pHEMT) process. The device is available in a RoHS-compliant, 24-lead, 4.00mm × 4.00mm, lead frame, chip scale package (LFCSP), and is specified for operation from -40°C to +85°C.

Features

  • 32dBm high RF input power survivability
  • Integrated AC coupling capacitors and bias inductor
  • Single positive supply of 5V with IDQ = 175mA
  • RBIAS drain current adjustment pin
  • Gain of 13dB typical from 2GHz to 18GHz
  • OIP3 of 28dBm typical from 2GHz to 18GHz
  • OIP2 of 48dBm typical from 2GHz to 18GHz

Applications

  • Electronic warfare
  • Test and measurement equipment
  • Satellite communications

Pinout

Location Circuit - Analog Devices Inc. ADL7078 Low Noise Amplifiers
Yayınlandı: 2023-12-14 | Güncellenmiş: 2024-01-08