Analog Devices Inc. ADL8106 Low Noise Amplifiers
Analog Devices Inc. ADL8106 Low Noise Amplifiers are gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), wideband low noise amplifiers. The ADL8106 integrates all typically required external passive components for operation with a small and compact printed circuit board (PCB) footprint. The ADL8106 operates from 18GHz to 54GHz and provides a gain of 21.5dB. The device features an output power for 1dB compression (OP1dB) of 14.5dBm, and a typical output third-order intercept (OIP3) of 21.5dBm at 30GHz to 44GHz.The ADI ADL8106 Low Noise Amplifiers need 120mA from a 3V supply voltage (VDDx). The ADL8106 is available in a 5.00mm x 5.00mm, 24-terminal chip array small outline with no lead cavity (LGA_CAV) package.
Features
- Integrated power supply capacitors and bias inductors
- Integrated ac-coupling capacitors
- Gain at 21.5dB typical at 30GHz to 44GHz
- 12.5dB Typical at 30GHz to 44GHz input return loss
- 19dB typical at 30GHz to 44GHz Output return loss
- OP1dB at 14.5dB typical at 30GHz to 44GHz
- PSAT at 19dBm typical at 30GHz to 44GHz
- OIP3 at 21.5dBm typical at 30GHz to 44GHz
- 3.5dB Typical at 30GHz to 44GHz noise figure
- 3V Typical supply voltage at 120mA
- 50Ω Matched input and output
- 24-terminal, 5.00mm x 5.00mm, chip array small outline no lead cavity [LGA_CAV]
Applications
- Test instrumentation
- Military and space
Block Diagram
Yayınlandı: 2022-10-13
| Güncellenmiş: 2022-10-17