Analog Devices Inc. ADL8109 Low Noise Amplifier
Analog Devices ADL8109 Low Noise Amplifier is a 1GHz to 20GHz low noise amplifier (LNA) with 36.5dBm RF input power survivability. The ADL8109 has a gain of 15dB, an output power for 1dB compression (OP1dB) of 16dBm, a typical output third-order intercept (OIP3) of 28dBm, and a noise figure of 3dB from 8GHz to 18GHz. This LNA operates on a 5V supply voltage (VDD) with a 110mA nominal quiescent current (IDQ). The ADL8109 also features an RF input and output internally matched to 50Ω.The Analog Devices ADL8109 is housed in a RoHS-compliant, 2mm × 2mm, 8-lead lead frame chip scale package (LFCSP) and is specified for operation from -55°C to +125°C.
Features
- High RF input power survivability of 36.5dBm
- RBIAS drain current adjustment pin
- 15dB gain from 8GHz to 18GHz
- 3dB noise figure from 8GHz to 18GHz
- Extended -55°C to +125°C operating temperature range
- RoHS compliant, 2mm × 2mm, 8-lead LFCSP package
Applications
- Telecommunications
- Satellite communications
- Military radar
- Civil radar
- Electronic warfare
- Test and measurement equipment
Functional Block Diagram
Yayınlandı: 2025-05-29
| Güncellenmiş: 2025-06-11