Analog Devices Inc. ADL8122-EVAL1Z Evaluation Board

Analog Devices ADL8122-EVAL1Z Evaluation Board is a 4-layer printed circuit board (PCB) fabricated from 0.254mm (10 mil) thick, Rogers 4350B and Isola 370HR, copper clad, forming a nominal thickness of 1.63mm (64mils). The ADL8122-EVAL1Z was developed to extend frequency operation down to 10kHz and up to 10GHz. The RFIN and RFOUT ports on the ADL8122-EVAL1Z include subminiature A (SMA) and female coaxial connectors.

The ADI ADL8122-EVAL1Z Board is populated with components suitable for use over the complete operating temperature range, -55°C to +125°C.

Features

  • 4-layer, Rogers 4350B and Isola 370HR evaluation board
  • End launch, SMA RF connectors
  • Through calibration path (depopulated connectors)

Applications

  • Electronic test and measurement equipment
  • Electronic warfare
  • Wireless receivers

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V, 200mA power supply

Layout

Analog Devices Inc. ADL8122-EVAL1Z Evaluation Board

Operating Block Diagram

Block Diagram - Analog Devices Inc. ADL8122-EVAL1Z Evaluation Board

Schematic & Assembly Drawing (J1 and J2 Not Installed)

Schematic - Analog Devices Inc. ADL8122-EVAL1Z Evaluation Board
Yayınlandı: 2025-03-14 | Güncellenmiş: 2025-06-03