Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)

Analog Devices ADL9006 Self-Biased LNA (2GHz to 28GHz) is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), monolithic microwave integrated circuit (MMIC) low noise amplifier. The amplifier operates between 2GHz and 28GHz. The amplifier provides 15.5dB of gain, a 2.5dB noise figure, 26dBm output third-order intercept (OIP3), and 20dBm of output power for 1dB compression (P1dB) while requiring 53mA from a 5V supply. The Analog Devices  ADL9006 is self-biased, with only a single positive supply needed to achieve a supply current (IDD) of 53mA.

Features

  • 20dBm typical at 2GHz to 6GHz P1dB
  • 20.5dBm typical at 2GHz to 6GHz PSAT
  • 15.5dB typical at 6GHz to 28GHz gain
  • 2.5dB typical at 2GHz to 20GHz noise figure
  • 26dBm typical at 2GHz to 6GHz OIP3
  • 5V at 53mA supply voltage
  • 50Ω matched input and output
  • 5mm x 5mm x 1.25mm LFCSP32 package

Applications

  • Test instrumentation
  • Military and space
  • Local oscillator driver amps

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)

Noise Figure vs. Frequency at Various Temperatures

Chart - Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)

Gain & Return Loss vs. Frequency

Chart - Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADL9006 Self-Biased LNA (2GHz-28GHz)
Yayınlandı: 2020-09-15 | Güncellenmiş: 2024-11-07