Analog Devices Inc. ADM3051 High-Speed Industrial CAN Transceivers

Analog Devices ADM3051 High-Speed Industrial CAN Transceivers consists of controller area network (CAN) physical layer transceivers that allow a protocol layer CAN controller to access the physical layer bus. ADM3051 CAN Transceivers are capable of running at data rates up to 1Mbps and compliant with the ISO 11898 standard,. The devices include current-limiting and thermal shutdown features to protect against output short circuits and events where the bus may be shorted to ground or power terminals in 24V bus power systems. Designers can choose between three operating modes (high speed, slope control, and standby). With an industrial temperature range of −40°C to +125°C, ADM3051 High-Speed Industrial CAN Transceivers are well-suited for CAN data buses, industrial field networks, DeviceNet applications, CanOpen, and CanKingdom.

Features

  • Physical layer CAN transceiver
  • 5V operation on VCC
  • Complies with ISO 11898 standard
  • High-speed data rates up to 1Mbps
  • Short-circuit protection on CANH and CANL against shorts to power/ground in 24V systems
  • Unpowered nodes do not disturb the bus
  • Connect 110 or more nodes on the bus
  • Slope control for reduced EMI
  • Thermal shutdown protection
  • Low current standby mode
  • Industrial operating temperature range (−40°C to +125°C)
  • Available in 8-lead SOIC package

Applications

  • CAN data buses
  • Industrial field networks
  • DeviceNet applications
  • CanOpen, CanKingdom

Functional Block Diagram

Analog Devices Inc. ADM3051 High-Speed Industrial CAN Transceivers
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
ADM3051CRZ-REEL7 ADM3051CRZ-REEL7 Veri Sayfası CAN Arayüz IC'si CAN Transceiver
ADM3051CRZ ADM3051CRZ Veri Sayfası CAN Arayüz IC'si CAN Transceiver
Yayınlandı: 2015-05-28 | Güncellenmiş: 2022-03-11