Analog Devices Inc. ADMV8513 Series Active Filters

Analog Devices Inc. ADMV8513 Series Active Filters is a RF band-pass filter with digitally selectable frequency. The Analog Devices Inc. ADMV8513 offers flexibility, allowing the center frequency (fCENTER) to be adjusted from 520MHz to 1300MHz. The device incorporates an 8-bit value, boasting 256 states, and a patent-pending interpolation technique for performance and precision.

Features

  • Digitally tunable, octave, band-pass tuning
  • 8.5% ±2% 3dB bandwidth
  • 17% away from fCENTER rejection (20dB)
  • Single-chip replacement for discrete filter banks
  • Compact 10.00mm × 10.00mm × 2.10mm LGA package

Applications

  • Land mobile radios
  • Test and measurement equipment
  • Military radars and electronic warfare, and electronic countermeasures
  • Satellite communications
  • Industrial and medical equipment

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. ADMV8513 Series Active Filters
Yayınlandı: 2023-08-07 | Güncellenmiş: 2023-08-25