Analog Devices Inc. ADMV8818-EVALZ Evaluation Board
Analog Devices Inc. ADMV8818-EVALZ Evaluation Board is configured to evaluate the ADMV8818 Digitally Tunable, High-Pass and Low-Pass Filter operation. The ADMV8818-EVALZ Board incorporates the ADMV8818 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8818 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or two external power supplies. The SDP-S controller enables the user to interface with the ADMV8818 SPI through the ADI Analysis | Control | Evaluation (ACE) software.Features
- Fully featured evaluation board for the ADMV8818
- On-board SDP-S connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Additional Resources
Board Layout
Lab Bench Setup
Yayınlandı: 2021-01-25
| Güncellenmiş: 2022-03-11