Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board
Analog Devices Inc. ADP1071-2EBZ12.1V Evaluation Board is designed to evaluate the ADP1071-2 in a power supply application. The ADP1071-2EBZ12.1V board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1VDC, 3A in steady-state (5A peak) from a 36VDC to 60VDC source.The Analog Devices ADP1071-2EBZ12.1V board provides synchronization through connectors, allowing direct paralleling evaluation when multiple evaluation boards are connected in parallel to a common bus. Multiple test points allow easy access to all critical nodes and pins.
Features
- Full support evaluation kit for the ADP1071-2
- 36W flyback topology
- 12.1VDC output voltage
- 3A steady state, 5A peak
- Forced CCM operation
- Dedicated internal primary and secondary side MOSFET drivers
- External reference signal tracking
- Precision-enabled undervoltage lockout with hysteresis
- Short-circuit, output overvoltage, cycle-by-cycle input overcurrent, and over-temperature protection
- Frequency synchronization
- Soft start and soft stop functionality
Applications
- Isolated DC-DC or AC-DC power conversion
- Telecom and industrial
- Small cell
- PoE powered devices
- Enterprise switches and routers
Required Equipment
- DC power supply capable of 36VDC to 60VDC, 3A
- Electronic load capable of 150W, 0V to 60V
- Oscilloscope capable of ≥500MHz bandwidth, 2- to 4-channels
- Precision digital multimeter (HP34401 or equivalent)
Front & Back View
Yayınlandı: 2020-03-17
| Güncellenmiş: 2024-09-24