Analog Devices Inc. ADP151 Ultra-low Noise Linear Regulators
Analog Devices ADP151 features ultra-low noise, low dropout (LDO) linear regulators operating from 2.2V to 5.5V. ADP151's low 140mV dropout voltage at 200mA load increases efficiency and enables operation over a wide input voltage range. The ADP151 delivers ultra-low noise performance without compromising PSRR or line and load transient performance. The ADP151 regulators use an innovative circuit topology to achieve 9μV ultra-low noise performance without the need of an additional noise bypass capacitor. ADP150's circuit topology makes the regulators ideal for noise-sensitive analog and RF applications. ADP151's low 265μA of quiescent current at 200mA load makes the ADP151 regulators suitable for battery-operated portable equipment, The ADP151 regulators also include an internal pull-down resistor on the EN input. Designed for stable operation with tiny 1μF ± 30% ceramic input and output capacitors, ADP151 regulators meet the requirements of high-performance, space-constrained applications. The ADP151 regulators are ideal for mobile phones, digital cameras & audio devices, portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and RF, VCO & PLL power supplies.Features
- Ultralow noise: 9µ Vrms
- No noise bypass capacitor required
- Stable with 1µF ceramic input and output capacitors
- Maximum output current 200mA
- Input voltage range 2.2V to 5.5V
- Low quiescent current
- IGND = 10µA with 0 load
- IGND = 265μA with 200mA load
- Low shutdown current <1µA
- Low dropout voltage 140mV at 200mA load
- Initial accuracy ±1%
- Accuracy over line, load, and temperature ±2.5%
- 16 fixed output voltage options 1.1V to 3.3V
- PSRR performance of 70dB at 10kHz
- Current-limit and thermal overload protection
- Logic controlled enable
- Internal pull-down resistor on EN input
- 5-lead TSOT package
- 6-lead LFCSP package
- 4-ball, 0.4mm pitch WLCSP
Applications
- RF, VCO, and PLL power supplies
- Mobile phones
- Digital camera and audio devices
- Portable and battery-powered equipment
- Post DC-to-DC regulation
- Portable medical devices
Yayınlandı: 2016-03-31
| Güncellenmiş: 2022-03-11