Analog Devices Inc. ADP166 LDO Regulators
Analog Devices ADP166 series features low quiescent current, low dropout (LDO), linear regulators that operate from 2.2V to 5.5V. ADP166's low 120mV dropout voltage at 150mA load improves efficiency and enables operation over a wide input voltage range. The regulator's short-circuit and thermal overload protection circuits prevent damage in adverse situations. Designed for stable operation with a tiny 1µF ±30% ceramic input and output capacitors, the devices meet the requirements of high performance, space-constrained applications. The ADP166 regulators are well-suited for a range of portable power applications including portable & battery-powered equipment, post-DC-to-DC regulation, portable medical devices, and wireless sensor network (WSN) devices.Features
- Low quiescent current
- IQ=590nA with 0μA load
- IQ=890nA with 1μA load
- Maintains very low quiescent current in dropout (pass-through mode)
- IQ_DROP= 720nA with 0μA load
- IQ_DROP= 1200nA with 1μA load
- Stable with 1μF ±30% ceramic input and output capacitors
- Maximum operating load current (ILOAD_MAX) 150mA
- Input voltage range 2.2V to 5.5V
- Low shutdown current 50nA typical
- Low dropout voltage 120mV at 150mA load
- Initial output voltage accuracy ±1%
- Accuracy over the line, load, and temperature ±3.5%
- 7 fixed output voltage options 1.2V to 3.3V
- Adjustable output option can be set from 1.0V to 4.2V
- PSRR 72dB at 100Hz, VOUT= 1.2V
- Current-limit and thermal overload protection
- Logic control enable
- Integrated output discharge resistor
- Three package options
- 5-lead TSOT package
- 6-lead, 2mm × 2mm LFCSP
- 4-ball, 0.5mm pitch WLCSP
Applications
- Portable and battery-powered equipment
- Post dc-to-dc regulation
- Portable medical devices
- Wireless sensor network (WSN) device
Yayınlandı: 2016-02-05
| Güncellenmiş: 2022-03-11