Analog Devices Inc. EVAL-ADP1741 Evaluation Board

Analog Devices EVAL-ADP1741 Evaluation Board demonstrates the functionality of the ADP1741 CMOS Linear Regulators. Using a single voltage supply, a voltmeter, a current meter, and load resistors, the board can provide simple device measurements. These device measurements include load regulation, dropout, and ground current. Operating from -40°C to +125°C, the evaluation board has a 1.6V to 3.6V input voltage range, 500μA to 2A output current range, and ±2% output voltage accuracy.

Specifications

  • Input voltage range: 1.6V to 3.6V
  • Output current range: 500μA to 2A
  • Output voltage accuracy: ±2%
  • Operating temperature range: −40°C to +125°C
Yayınlandı: 2016-11-29 | Güncellenmiş: 2022-03-11