Analog Devices Inc. ADP1765-ADJ-EVALZ Evaluation Board

Analog Devices ADP1765-ADJ-EVALZ is an adjustable evaluation board that demonstrates the functionality of the ADP1765 regulators. The board provides simple devices measurements using a single voltage supply, an ammeter, a voltmeter, and load resistors. Some of these device measurements line and load regulation, dropout voltage, and ground current. This adjustable evaluation board has a 1.10V to 1.98V output range and a 0mA to 5A output current range.

Features

  • Evaluation available on an adjustable or fixed output voltage
  • Convenient test points for electrical measurements
  • -40°C to 125°C Operating temperature range
  • 1.10V to 1.98V Input voltage range
Yayınlandı: 2019-03-15 | Güncellenmiş: 2023-08-17