Analog Devices Inc. ADP2384 Evaluation Board
Analog Devices Inc. ADP2384 Evaluation Board evaluates the ADP2384 DC/DC regulator with a 200kHz to 1.4MHz programmable switching frequency. This regulator operates from an input voltage range of 4.5V to 20V and targets high-performance applications that require high efficiency and design flexibility. The output of the ADP2384 evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz.Features
- 4.5V to 20V input voltage range
- ±1% output voltage accuracy
- Integrated 44mΩ/11mΩ MOSFET
- 4A continuous output current
- 200kHz to 1.4MHz programmable switching frequency
- 200kHz to 1.4MHz synchronizes to an external clock
- 180° out-of-phase synchronization
- Precision enable and power good
- External compensation
- Internal soft start with external adjustable option
- Startup into precharged output
Applications
- Communications infrastructure
- Networking and servers
- Industrial and instrumentation
- Healthcare and medical
- Intermediate power rail conversion
- DC-DC point-of-load (POL) applications
Schematic
Yayınlandı: 2020-06-14
| Güncellenmiş: 2024-10-10