Analog Devices Inc. ADP5003 Low-Noise μPMU Buck Regulator Eval Board

Analog Devices ADP5003 Low-Noise μPMU Buck Regulator Eval Board is designed to demonstrate the functionality of the ADP5003 Low-Noise μPMU Buck Regulator. The ADP5003CP-EVALZ includes the ADP5003 Buck Regulator on the board. Using the ADP5003CP-EVALZ Evaluation Board, designers can evaluate simple device measurements including line regulation, load regulation, and efficiency. The eval board can be configured as a fixed output or an adaptive-headroom control setup.

Features

  • 4.2V to 15V PVIN1 input voltage range
  • 2.5V (programmable from 0.6V to 5.0V) buck output voltage
  • 0.65V to 5V PVIN2 input voltage range
  • .8V (programmable from 0.6V to 3.3V) LDO output voltage
Yayınlandı: 2018-04-13 | Güncellenmiş: 2023-02-03