Analog Devices Inc. ADP5076 DC-to-DC Switching Regulator
Analog Devices ADP5076 DC-to-DC Switching Regulator generates independently regulated positive and negative rails. The regulator's input voltage range of 2.85V to 5.5V supports various applications. The device is ideal for bipolar amplifiers, analog-to-digital (ADC) converters, digital-to-analog (DAC) converters, multiplexers, and radio-frequency power amplifier bias. The integrated main switch in both regulators enables the generation of an adjustable positive output voltage up to +35V and a negative output voltage as low as −30V. ADP5076 operates at a pin-selected 1.2MHz or 2.4MHz switching frequency. The device also can synchronize with an external oscillator from 1.0MHz to 2.6MHz to ease noise filtering in sensitive applications.Features
- 2.85V to 5.5V input supply voltage range
- Generates well-regulated, independently resistor-programmable VPOS and VNEG outputs
- Boost regulator to generate VPOS output
- 35V adjustable positive output
- Integrated 2.0A main switch
- Inverting regulator to generate VNEG output
- −30V adjustable negative output
- Integrated 1.20A main switch
- 3.5mA quiescent current
- 1.2MHz or 2.4MHz switching frequency with optional external frequency synchronization from 1.0MHz to 2.6MHz
- Resistor programmable soft start timer
- Slew rate control for lower system noise
- −40°C to +125°C junction temperature range
- Individual precision enable and flexible start-up sequence control for symmetric start, VPOS first, or VNEG first
- Out-of-phase operation
- UVLO, OCP, OVP, and TSD protection
- 1.61mm × 2.18mm, 20-ball WLCSP
Features
- Bipolar amplifiers, ADCs, DACs, and multiplexers
- Charge-coupled device (CCD) bias supply
- Optical module supply
- RF power amplifier bias
- Time-of-flight module supply
Block Diagram
Power by Linear
Yayınlandı: 2019-11-21
| Güncellenmiş: 2024-03-07