Analog Devices Inc. ADP8140 Evaluation Board

Analog Devices Inc. ADP8140 Evaluation Board (ADP8140CP-EVALZ) is designed to evaluate the ADP8140 4-channel high current LED drivers with adaptable power control. The ADP8140CP-EVALZ board evaluates the ADP8140 device by driving LED strings with a maximum current of 350mA per string. The evaluation kit includes the ADP8140EB-EVALZ and the ADP8140 LED-EVALZ. The ADP8140EB-EVALZ features an ADP8140 with a P-channel metal-oxide semiconductor (PMOS) field effect transistor regulation stage to power the LEDs. The ADP8140 LED-EVALZ houses four strings of six LEDs per string.

Features

  • Evaluation board voltage range:
    • 8V to 30V for three LEDs
    • 15V to 30V for six LEDs
  • 125μA to 350mA evaluation board current sink range (four adjustable channels)
  • Analog and PWM dimming inputs and LED current outputs
  • Feedback output control external power source for optimal efficiency and safety

Applications

  • Healthcare
    • In-vitro diagnostics
    • Life sciences and medical instrumentation
    • Therapy devices
  • Intelligent building lighting solutions
  • Military communication solutions
Yayınlandı: 2020-06-15 | Güncellenmiş: 2024-10-10