Analog Devices Inc. ADPA1113 GaN Power Amplifiers
Analog Devices Inc. ADPA1113 GaN Power Amplifiers provide 46.5dBm (44.7W) output with 39.0% power added efficiency from 2.3GHz to 5.7GHz. The Analog Devices Inc. ADPA1113 operates seamlessly across the entire frequency range without needing external matching, AC coupling, or an external inductor for biasing. The devices are suitable for continuous wave applications like military jammers and radars.Features
- Internally matched and AC-coupled, 40W, GaN power amplifier
- 46.5dBm typical from 2.0GHz to 5.7GHz (PIN = 21dBm) POUT
- 40.5dB typical from 2.3GHz to 5.7GHz small signal gain
- 25.5dB typical from 2.0GHz to 5.7GHz (PIN = 21dBm) power gain
- Integrated drain bias inductor
- 39% typical from 2.3GHz to 5.7GHz PAE
- VDD = 28V at IDQ = 750mA
- 14-lead ceramic leaded chip carrier [LDCC] with a copper-molybdenum base
Applications
- Military jammers
- Commercial and military radars
- Test and measurement equipment
Block Diagram
Yayınlandı: 2024-03-05
| Güncellenmiş: 2024-04-01