Analog Devices Inc. ADPA7005CHIP MMIC Power Amplifier

Analog Devices Inc. ADPA7005CHIP MMIC Power Amplifier is a Gallium Arsenide (GaAs), pseudomorphic High Electron Mobility Transfer (pHEMT), Monolithic Microwave Integrated Circuit (MMIC) power amplifier. The power amplifier comes with an integrated temperature-compensated, on-chip power detector that operates between 18GHz and 44GHz. This ADPA7005CHIP MMIC power amplifier provides 15.5dB small-signal gain and 32dBm of saturated output power at 32GHz from a 5V supply. The ADPA7005CHIP features 40dBm IP3 and is ideal for linear applications such as electronic countermeasure and instrumentation applications that require >30dBm of efficient saturated output power. Typical applications include military, space, test instrumentation, and communications.

Features

  • 18GHz to 44GHz operating frequency
  • Up to 31dBm P1dB output
  • Up to 32dBm PSAT
  • 15.5dB gain
  • 42.5dBm IP3 output
  • 5V supply voltage at 1400mA
  • Integrated power detector
  • 50Ω matched input/output
  • 18-terminal 7mm x 7mm LCC_HS package

Applications

  • Military and space
  • Test instrumentation
  • Communications

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADPA7005CHIP MMIC Power Amplifier
Yayınlandı: 2020-04-13 | Güncellenmiş: 2024-09-25