Analog Devices Inc. ADPA9007 2W Power Amplifiers
Analog Devices Inc. ADPA9007 2W Power Amplifiers work from DC to 28GHz with an internally-matched and DC-coupled RF input and output. The Analog Devices Inc. ADPA9007 has an integrated temperature-compensated RF power detector and a built-in temperature sensor. With a gain of 12.5dB, an OP1dB of 33dBm, and an OIP3 of 45dBm from 2GHz to 16GHz, the amplifier operates on a typical 15V supply voltage with an adjustable 500mA bias current.Features
- Wideband, internally-matched, RF power amplifier
- DC-coupled input and output
- Integrated RF power detector
- Integrated temperature sensor
- 12.5dB typical at 2GHz to 16GHz gain
- 33dBm typical at 2GHz to 16GHz OP1dB
- 34dBm typical at 2GHz to 16GHz PSAT
- 45dBm typical at 2GHz to 16GHz OIP3
- 32-lead, 5.00mm x 5.00mm, LFCSP_CAV package
Applications
- Electronic warfare
- Radar
- Test and measurement equipment
Block Diagram
Yayınlandı: 2024-03-05
| Güncellenmiş: 2024-03-19