Analog Devices / Maxim Integrated ADPL62083 Supervisory Circuits
Analog Devices / Maxim Integrated ADPL62083 Supervisory Circuits monitors voltages from 1.02V to 4.8V utilizing a factory-set reset threshold. The ADPL62083 provides an open-drain, active-low reset output. The reset output asserts and remains asserted for the reset timeout period after the monitored voltage exceeds its threshold.The ADI ADPL62083 is housed in a 3-lead SOT23 package and operates over the -40°C to +125°C temperature range.
Features
- Low supply current of 5µA (typ), 6.8µA (max) at 3.6V over temperature (+125°C)
- Factory-set reset threshold options from 1.02V to 4.8V in 50mV/100mV increments
- Guaranteed reset valid to VCC ≥ 1V
- Open-drain reset output
- Power-supply transient immunity
- -40°C to +125°C operating temperature range
Applications
- Portable/battery-powered and industrial equipment
- e-Readers/tablets
- Smartphones
SIMPLIFIED APPLICATION DIAGRAM
Reset Timing Diagram
Yayınlandı: 2025-03-19
| Güncellenmiş: 2025-04-01