Analog Devices Inc. ADRF5044 SP4T Switches

Analog Devices ADRF5044 Single-Pole, Four-Throw (SP4T) Switches are general-purpose SP4T switches with an ultra-wideband frequency range. Developed using a silicon process and a non-reflective 50Ω design, these switches provide complementary metal-oxide semiconductor (CMOS)/low voltage transistor-transistor logic (LVTTL) logic-compatible control. These Analog Devices broadband switches require +3.3V and -3.3V dual-supply voltages and have a 0.1dB settling time of 37ns.

The ADRF5044 Switches offer high isolation, a low-insertion loss, high-input linerarity of 28dBm P1dB and 50dBm IP3, and high-power handling of 24dBm for through and terminated paths over a 100MHz to 30GHz frequency range. Available in a 24-terminal LGA package, the ADRF5044 Switches are well-suited for microwave and military radios, radars, and broadband telecommunications systems.

Features

  •  100MHz to 30GHz ultra-wideband frequency range
  • Nonreflective 50Ω design
  • 2.6dB at 20GHz to 30GHz low insertion loss
  • 43dB at 20GHz to 30GHz high isolation
  • High input linearity
    • 28dBm typical P1dB 
    • 50dBm typical IP3
  • High power handling
    • 24dBm through path
    • 24dBm terminated path
  • No low-frequency spurious
  • 0.1dB settling time (50% VCTL to 0.1dB of final RF output): 37ns
  • 24-terminal LGA package

Applications

  • Test instrumentation
  • Microwave radios and very small aperture terminals (VSATs)
  • Military radios, radars, and electronic countermeasures (ECMs)
  • Broadband telecommunications systems

Block Diagram

Block Diagram - Analog Devices Inc. ADRF5044 SP4T Switches
Yayınlandı: 2018-07-23 | Güncellenmiş: 2025-03-10